Similar

CUS250LD-5/A | |
|---|---|
DigiKey Part Number | 285-CUS250LD-5/A-ND |
Manufacturer | |
Manufacturer Product Number | CUS250LD-5/A |
Description | AC/DC CONVERTER 5V 250W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS250LD-5/A Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 90% |
Part Status Not For New Designs | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.80" L x 4.00" W x 1.18" H (198.0mm x 102.0mm x 30.0mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 50 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHP-200A-5 | MEAN WELL USA Inc. | 0 | 1866-5498-ND | 1 104,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 599,90000 Kč | 3 599,90 Kč |
| Unit Price without VAT: | 3 599,90000 Kč |
|---|---|
| Unit Price with VAT: | 4 355,87900 Kč |


