
CUS200M-36/A | |
|---|---|
DigiKey Part Number | 285-CUS200M-36/A-ND |
Manufacturer | |
Manufacturer Product Number | CUS200M-36/A |
Description | AC/DC CONVERTER 36V 200W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS200M-36/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.50" L x 3.54" W x 1.69" H (139.7mm x 90.0mm x 43.0mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 041,35000 Kč | 3 041,35 Kč |
| 10 | 2 930,92200 Kč | 29 309,22 Kč |
| 25 | 2 651,64440 Kč | 66 291,11 Kč |
| 50 | 2 535,30700 Kč | 126 765,35 Kč |
| Unit Price without VAT: | 3 041,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 680,03350 Kč |

