Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
TDK-Lambda CUS150M Medical Power Supplies | Digi-Key Daily
TDK-Lambda CUS150M Medical Power Supplies | Digi-Key Daily

CUS150M-28/U

DigiKey Part Number
285-CUS150M-28/U-ND
Manufacturer
Manufacturer Product Number
CUS150M-28/U
Description
AC/DC CONVERTER 28V 150W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS150M-28/U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5.4 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-20°C ~ 85°C (With Derating)
Features
Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.57" L x 2.52" W x 1.52" H (116.0mm x 64.0mm x 38.5mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 767,82000 Kč1 767,82 Kč
501 721,21020 Kč86 060,51 Kč
Unit Price without VAT:1 767,82000 Kč
Unit Price with VAT:2 139,06220 Kč