




CUS150M-12/A | |
|---|---|
DigiKey Part Number | 285-CUS150M-12/A-ND |
Manufacturer | |
Manufacturer Product Number | CUS150M-12/A |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS150M-12/A Models |
Category | Current - Output 1 12.5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Enclosed | Features Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.57" L x 2.52" W x 1.57" H (116.0mm x 64.0mm x 39.7mm) |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 966,88000 Kč | 1 966,88 Kč |
| 10 | 1 834,38500 Kč | 18 343,85 Kč |
| 25 | 1 784,18320 Kč | 44 604,58 Kč |
| 50 | 1 747,12180 Kč | 87 356,09 Kč |
| 100 | 1 710,81410 Kč | 171 081,41 Kč |
| Unit Price without VAT: | 1 966,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 379,92480 Kč |



