Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS100ME-15/A

DigiKey Part Number
285-CUS100ME-15/A-ND
Manufacturer
Manufacturer Product Number
CUS100ME-15/A
Description
AC/DC CONVERTER 15V 100W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS100ME-15/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.66 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-20°C ~ 85°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.57" L x 2.52" W x 1.52" H (116.0mm x 64.0mm x 38.5mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 488,76000 Kč1 488,76 Kč
251 465,45880 Kč36 636,47 Kč
501 430,60220 Kč71 530,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 488,76000 Kč
Unit Price with VAT:1 801,39960 Kč