
CUS1000M-36 | |
|---|---|
DigiKey Part Number | 285-CUS1000M-36-ND |
Manufacturer | |
Manufacturer Product Number | CUS1000M-36 |
Description | AC/DC CONVERTER 36V 1001W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS1000M-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 27.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95.3% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.71" L x 3.35" W x 1.67" H (170.5mm x 85.0mm x 42.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 383,74000 Kč | 7 383,74 Kč |
| 10 | 7 293,24000 Kč | 72 932,40 Kč |
| 25 | 7 064,92200 Kč | 176 623,05 Kč |
| Unit Price without VAT: | 7 383,74000 Kč |
|---|---|
| Unit Price with VAT: | 8 934,32540 Kč |

