Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS1000M-12

DigiKey Part Number
285-CUS1000M-12-ND
Manufacturer
Manufacturer Product Number
CUS1000M-12
Description
AC/DC CONVERTER 12V 800W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS1000M-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
66.7 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
92.5%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.71" L x 3.35" W x 1.67" H (170.5mm x 85.0mm x 42.5mm)
Approval Agency
CE, UKCA
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 383,74000 Kč7 383,74 Kč
107 293,24000 Kč72 932,40 Kč
257 064,92200 Kč176 623,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7 383,74000 Kč
Unit Price with VAT:8 934,32540 Kč