



CSW65-5/D | |
|---|---|
DigiKey Part Number | 285-2783-ND |
Manufacturer | |
Manufacturer Product Number | CSW65-5/D |
Description | AC/DC DIN RAIL SUPPLY 5V 40W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 8A |
Datasheet | Datasheet |
EDA/CAD Models | CSW65-5/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87.2% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | - | |
Size / Dimension | 4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,15000 Kč | 1 377,15 Kč |
| 10 | 1 267,71000 Kč | 12 677,10 Kč |
| 25 | 1 115,20160 Kč | 27 880,04 Kč |
| Unit Price without VAT: | 1 377,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 666,35150 Kč |





