CSS65A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS65A-24

DigiKey Part Number
285-2693-ND
Manufacturer
Manufacturer Product Number
CSS65A-24
Description
AC/DC CONVERTER 24V 65W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CSS65A-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.71 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 150,59000 Kč1 150,59 Kč
101 059,65700 Kč10 596,57 Kč
25934,62000 Kč23 365,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 150,59000 Kč
Unit Price with VAT:1 392,21390 Kč