
CPFE1000FI-12 | |
|---|---|
DigiKey Part Number | 285-CPFE1000FI-12-ND |
Manufacturer | |
Manufacturer Product Number | CPFE1000FI-12 |
Description | AC/DC CONVERTER 12V 720W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CPFE1000FI-12 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Baseplate, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.00" L x 4.41" W x 1.69" H (254.0mm x 112.0mm x 43.0mm) |
Voltage - Input 90 ~ 265 VAC | Approval Agency CB, CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 693,66000 Kč | 20 693,66 Kč |
| 10 | 20 030,06000 Kč | 200 300,60 Kč |
| Unit Price without VAT: | 20 693,66000 Kč |
|---|---|
| Unit Price with VAT: | 25 039,32860 Kč |

