
CN300B110-24 | |
|---|---|
DigiKey Part Number | 285-CN300B110-24-ND |
Manufacturer | |
Manufacturer Product Number | CN300B110-24 |
Description | DC-DC, PCB MOUNT, HALF BRICK, IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 12.5A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN300B110-24 Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 43V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 12.5A | Approval Agency CE, UKCA |
Power (Watts) 300 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 173,85000 Kč | 3 173,85 Kč |
| 10 | 3 005,82200 Kč | 30 058,22 Kč |
| 25 | 2 941,28240 Kč | 73 532,06 Kč |
| 50 | 2 893,32700 Kč | 144 666,35 Kč |
| Unit Price without VAT: | 3 173,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 840,35850 Kč |

