Isolated Module, Conformal Coated DC DC Converter 1 Output 15V 13.4A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN200B110-15/CO

DigiKey Part Number
285-CN200B110-15/CO-ND
Manufacturer
Manufacturer Product Number
CN200B110-15/CO
Description
DC-DC, PCB MOUNT, HALF BRICK, IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 15V 13.4A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CN200B110-15/CO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
13.4A
Power (Watts)
201 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 217,24000 Kč4 217,24 Kč
104 061,01300 Kč40 610,13 Kč
253 748,78120 Kč93 719,53 Kč
503 436,12120 Kč171 806,06 Kč
Unit Price without VAT:4 217,24000 Kč
Unit Price with VAT:5 102,86040 Kč