
CN100B110-24 | |
|---|---|
DigiKey Part Number | 285-CN100B110-24-ND |
Manufacturer | |
Manufacturer Product Number | CN100B110-24 |
Description | DC-DC, RAILWAY, 100.8W, 43-160V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN100B110-24 Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 90.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 43V | Size / Dimension 2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 4.2A | Approval Agency CE, cURus, TUV, UKCA |
Power (Watts) 300 W | Standard Number 50155; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 683,96000 Kč | 2 683,96 Kč |
| 10 | 2 541,87100 Kč | 25 418,71 Kč |
| 25 | 2 487,29720 Kč | 62 182,43 Kč |
| 50 | 2 446,73740 Kč | 122 336,87 Kč |
| 100 | 2 062,42780 Kč | 206 242,78 Kč |
| Unit Price without VAT: | 2 683,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 247,59160 Kč |

