


CN100A24-24 | |
|---|---|
DigiKey Part Number | 285-2127-ND |
Manufacturer | |
Manufacturer Product Number | CN100A24-24 |
Description | DC DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 14.4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN100A24-24 Models |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 14.4V | Package / Case 8-DIP Module, 1/4 Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 4.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 406,85000 Kč | 4 406,85 Kč |
| 10 | 4 173,45700 Kč | 41 734,57 Kč |
| 25 | 4 083,77520 Kč | 102 094,38 Kč |
| 50 | 4 017,14000 Kč | 200 857,00 Kč |
| Unit Price without VAT: | 4 406,85000 Kč |
|---|---|
| Unit Price with VAT: | 5 332,28850 Kč |



