


CN100A110-24 | |
|---|---|
DigiKey Part Number | CN100A110-24-ND |
Manufacturer | |
Manufacturer Product Number | CN100A110-24 |
Description | DC DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 60V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN100A110-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 60V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 070,33000 Kč | 3 070,33 Kč |
| 10 | 2 907,59300 Kč | 29 075,93 Kč |
| 25 | 2 744,65680 Kč | 68 616,42 Kč |
| 50 | 2 512,20080 Kč | 125 610,04 Kč |
| Unit Price without VAT: | 3 070,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 715,09930 Kč |


