


CCG6-48-03SF | |
|---|---|
DigiKey Part Number | 285-CCG6-48-03SF-ND |
Manufacturer | |
Manufacturer Product Number | CCG6-48-03SF |
Description | DC DC CONVERTER 3.3V 5.28W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.6A 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG6-48-03SF Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) |
Voltage - Input (Max) 76V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 1.6A | Standard Number 62368-1 |
Power (Watts) 5.28 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,20000 Kč | 458,20 Kč |
| 10 | 433,94000 Kč | 4 339,40 Kč |
| 25 | 424,65960 Kč | 10 616,49 Kč |
| 50 | 417,75660 Kč | 20 887,83 Kč |
| 100 | 410,95760 Kč | 41 095,76 Kč |
| 250 | 402,12576 Kč | 100 531,44 Kč |
| 500 | 395,56168 Kč | 197 780,84 Kč |
| Unit Price without VAT: | 458,20000 Kč |
|---|---|
| Unit Price with VAT: | 554,42200 Kč |

