


CCG6-24-03SF | |
|---|---|
DigiKey Part Number | 285-CCG6-24-03SF-ND |
Manufacturer | |
Manufacturer Product Number | CCG6-24-03SF |
Description | DC DC CONVERTER 3.3V 5.28W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG6-24-03SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.6A | |
Power (Watts) | 5.28 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,44000 Kč | 480,44 Kč |
| 10 | 472,22500 Kč | 4 722,25 Kč |
| 25 | 466,06520 Kč | 11 651,63 Kč |
| 50 | 437,32100 Kč | 21 866,05 Kč |
| Unit Price without VAT: | 480,44000 Kč |
|---|---|
| Unit Price with VAT: | 581,33240 Kč |

