Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 18V Input
TDK-Lambda CCG Series

CCG6-12-05SF

DigiKey Part Number
285-CCG6-12-05SF-ND
Manufacturer
Manufacturer Product Number
CCG6-12-05SF
Description
DC DC CONVERTER 5V 6W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG6-12-05SF Models
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 95°C (With Derating)
Part Status
Active
Efficiency
86%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm)
Voltage - Input (Max)
18V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
1.2A
Standard Number
62368-1
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1539,95000 Kč539,95 Kč
10511,50200 Kč5 115,02 Kč
25500,54040 Kč12 513,51 Kč
50492,40260 Kč24 620,13 Kč
100484,38570 Kč48 438,57 Kč
250473,97460 Kč118 493,65 Kč
500385,82676 Kč192 913,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:539,95000 Kč
Unit Price with VAT:653,33950 Kč