Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 76V Input
TDK-Lambda CCG Series

CCG30-48-12D

DigiKey Part Number
285-CCG30-48-12D-ND
Manufacturer
Manufacturer Product Number
CCG30-48-12D
Description
DC DC CONVERTER +/-12V 30W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG30-48-12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
91%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Input (Max)
76V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Voltage - Output 2
-12V
Standard Number
62368-1
Current - Output (Max)
1.25A, 1.25A
Base Product Number
Power (Watts)
30 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1861,33000 Kč861,33 Kč
10815,78400 Kč8 157,84 Kč
25798,29840 Kč19 957,46 Kč
50785,30560 Kč39 265,28 Kč
100772,51070 Kč77 251,07 Kč
250755,89508 Kč188 973,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:861,33000 Kč
Unit Price with VAT:1 042,20930 Kč