Isolated Module DC DC Converter 1 Output 3.3V 7A 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 7A 18V - 76V Input
Industrial Power Supply Product Range Overview Video
TDK-Lambda CCG Series

CCG30-48-03S

DigiKey Part Number
285-CCG30-48-03S-ND
Manufacturer
Manufacturer Product Number
CCG30-48-03S
Description
DC DC CONVERTER 3.3V 30W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 7A 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG30-48-03S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Input (Max)
76V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
7A
Standard Number
62368-1
Power (Watts)
30 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1793,34000 Kč793,34 Kč
10751,36100 Kč7 513,61 Kč
25735,26480 Kč18 381,62 Kč
50723,30620 Kč36 165,31 Kč
100711,52290 Kč71 152,29 Kč
250696,21580 Kč174 053,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:793,34000 Kč
Unit Price with VAT:959,94140 Kč