



CCG3-48-15SF | |
|---|---|
DigiKey Part Number | 285-CCG3-48-15SF-ND |
Manufacturer | |
Manufacturer Product Number | CCG3-48-15SF |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG3-48-15SF Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm) |
Voltage - Input (Max) 76V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 200mA | Standard Number 62368-1 |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,13000 Kč | 354,13 Kč |
| 10 | 335,46100 Kč | 3 354,61 Kč |
| 25 | 328,28240 Kč | 8 207,06 Kč |
| 50 | 322,94740 Kč | 16 147,37 Kč |
| 100 | 317,69390 Kč | 31 769,39 Kč |
| 250 | 310,86876 Kč | 77 717,19 Kč |
| 500 | 305,79752 Kč | 152 898,76 Kč |
| Unit Price without VAT: | 354,13000 Kč |
|---|---|
| Unit Price with VAT: | 428,49730 Kč |

