



CCG3-48-15DF | |
|---|---|
DigiKey Part Number | 285-CCG3-48-15DF-ND |
Manufacturer | |
Manufacturer Product Number | CCG3-48-15DF |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG3-48-15DF Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 100mA, 100mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,19000 Kč | 336,19 Kč |
| 10 | 318,56800 Kč | 3 185,68 Kč |
| 25 | 311,74800 Kč | 7 793,70 Kč |
| 50 | 306,68020 Kč | 15 334,01 Kč |
| 100 | 301,68940 Kč | 30 168,94 Kč |
| 250 | 295,20876 Kč | 73 802,19 Kč |
| 500 | 290,39324 Kč | 145 196,62 Kč |
| Unit Price without VAT: | 336,19000 Kč |
|---|---|
| Unit Price with VAT: | 406,78990 Kč |

