Isolated Module DC DC Converter 1 Output 3.3V 800mA 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 800mA 18V - 76V Input
CCG Series 1.5W~3W DC-DC Converters Product Video
TDK-Lambda CCG Series

CCG3-48-03SF

DigiKey Part Number
285-CCG3-48-03SF-ND
Manufacturer
Manufacturer Product Number
CCG3-48-03SF
Description
DC DC CONVERTER 3.3V 2.64W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 800mA 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG3-48-03SF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
77%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm)
Voltage - Input (Max)
76V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
800mA
Standard Number
62368-1
Power (Watts)
2.6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1346,83000 Kč346,83 Kč
10328,53700 Kč3 285,37 Kč
25321,50000 Kč8 037,50 Kč
50316,27360 Kč15 813,68 Kč
100311,12860 Kč31 112,86 Kč
250304,44524 Kč76 111,31 Kč
500299,47914 Kč149 739,57 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:346,83000 Kč
Unit Price with VAT:419,66430 Kč