Isolated Module DC DC Converter 1 Output 3.3V 800mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 800mA 9V - 36V Input
CCG Series 1.5W~3W DC-DC Converters Product Video
TDK-Lambda CCG Series

CCG3-24-03SR

DigiKey Part Number
285-CCG3-24-03SR-ND
Manufacturer
Manufacturer Product Number
CCG3-24-03SR
Description
DC DC CONVERTER 3.3V 2.64W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 800mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG3-24-03SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
77%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
9V
Size / Dimension
0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
800mA
Standard Number
62368-1
Power (Watts)
2.6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1403,79000 Kč403,79 Kč
10382,52100 Kč3 825,21 Kč
25374,33560 Kč9 358,39 Kč
50368,25460 Kč18 412,73 Kč
100362,26170 Kč36 226,17 Kč
250354,47648 Kč88 619,12 Kč
500348,69362 Kč174 346,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:403,79000 Kč
Unit Price with VAT:488,58590 Kč