Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 18V - 76V Input
CCG Series 1.5W~3W DC-DC Converters Product Video
TDK-Lambda CCG Series

CCG1R5-48-12DF

DigiKey Part Number
285-CCG1R5-48-12DF-ND
Manufacturer
Manufacturer Product Number
CCG1R5-48-12DF
Description
DC DC CONVERTER +/-12V 1.56W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG1R5-48-12DF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
78%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
76V
Size / Dimension
0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm)
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-12V
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
65mA, 65mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1313,46000 Kč313,46 Kč
10297,02400 Kč2 970,24 Kč
25290,66720 Kč7 266,68 Kč
50285,94560 Kč14 297,28 Kč
100281,29270 Kč28 129,27 Kč
250275,25172 Kč68 812,93 Kč
500270,76154 Kč135 380,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:313,46000 Kč
Unit Price with VAT:379,28660 Kč