Isolated Module DC DC Converter 1 Output 5V 300mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 300mA 9V - 36V Input
CCG Series 1.5W~3W DC-DC Converters Product Video
TDK-Lambda CCG Series

CCG1R5-24-05SF

DigiKey Part Number
285-CCG1R5-24-05SF-ND
Manufacturer
Manufacturer Product Number
CCG1R5-24-05SF
Description
DC DC CONVERTER 5V 1.5W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 300mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG1R5-24-05SF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
78%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
300mA
Standard Number
62368-1
Power (Watts)
1.5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1315,60000 Kč315,60 Kč
10299,05400 Kč2 990,54 Kč
25292,65320 Kč7 316,33 Kč
50287,89940 Kč14 394,97 Kč
100283,21470 Kč28 321,47 Kč
250277,13244 Kč69 283,11 Kč
500272,61158 Kč136 305,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:315,60000 Kč
Unit Price with VAT:381,87600 Kč