Isolated Module DC DC Converter 1 Output 3.3V 400mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 400mA 9V - 36V Input
CCG Series 1.5W~3W DC-DC Converters Product Video
TDK-Lambda CCG Series

CCG1R5-24-03SF

DigiKey Part Number
285-CCG1R5-24-03SF-ND
Manufacturer
Manufacturer Product Number
CCG1R5-24-03SF
Description
DC DC CONVERTER 3.3V 1.32W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG1R5-24-03SF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
73%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
400mA
Standard Number
62368-1
Power (Watts)
1.3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1313,46000 Kč313,46 Kč
10297,02400 Kč2 970,24 Kč
25290,66720 Kč7 266,68 Kč
50285,94560 Kč14 297,28 Kč
100281,29270 Kč28 129,27 Kč
250275,25172 Kč68 812,93 Kč
500270,76154 Kč135 380,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:313,46000 Kč
Unit Price with VAT:379,28660 Kč