



CCG1R5-12-15DF | |
|---|---|
DigiKey Part Number | 285-CCG1R5-12-15DF-ND |
Manufacturer | |
Manufacturer Product Number | CCG1R5-12-15DF |
Description | DC DC CONVERTER +/-15V 1.5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG1R5-12-15DF Models |
Category | Power (Watts) 1.5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 50mA, 50mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,46000 Kč | 313,46 Kč |
| 10 | 297,02400 Kč | 2 970,24 Kč |
| 25 | 290,66720 Kč | 7 266,68 Kč |
| 50 | 285,94560 Kč | 14 297,28 Kč |
| 100 | 281,29270 Kč | 28 129,27 Kč |
| 250 | 275,25172 Kč | 68 812,93 Kč |
| 500 | 270,76154 Kč | 135 380,77 Kč |
| Unit Price without VAT: | 313,46000 Kč |
|---|---|
| Unit Price with VAT: | 379,28660 Kč |

