Isolated Module DC DC Converter 1 Output 12V 130mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 130mA 4.5V - 18V Input
CCG Series 1.5W~3W DC-DC Converters Product Video
TDK-Lambda CCG Series

CCG1R5-12-12SR

DigiKey Part Number
285-CCG1R5-12-12SR-ND
Manufacturer
Manufacturer Product Number
CCG1R5-12-12SR
Description
DC DC CONVERTER 12V 1.56W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 130mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG1R5-12-12SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
79%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm)
Voltage - Input (Max)
18V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
130mA
Standard Number
62368-1
Power (Watts)
1.6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1340,99000 Kč340,99 Kč
10322,98900 Kč3 229,89 Kč
25316,09440 Kč7 902,36 Kč
50310,95140 Kč15 547,57 Kč
100305,89600 Kč30 589,60 Kč
250299,32480 Kč74 831,20 Kč
500294,43962 Kč147 219,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:340,99000 Kč
Unit Price with VAT:412,59790 Kč