



CCG1R5-12-12DR | |
|---|---|
DigiKey Part Number | 285-CCG1R5-12-12DR-ND |
Manufacturer | |
Manufacturer Product Number | CCG1R5-12-12DR |
Description | DC DC CONVERTER +/-12V 1.56W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG1R5-12-12DR Models |
Category | Power (Watts) 1.6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 6-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 65mA, 65mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,99000 Kč | 340,99 Kč |
| 10 | 322,98900 Kč | 3 229,89 Kč |
| 25 | 316,09440 Kč | 7 902,36 Kč |
| 50 | 310,95140 Kč | 15 547,57 Kč |
| 100 | 305,89600 Kč | 30 589,60 Kč |
| 250 | 299,32480 Kč | 74 831,20 Kč |
| 500 | 294,43962 Kč | 147 219,81 Kč |
| Unit Price without VAT: | 340,99000 Kč |
|---|---|
| Unit Price with VAT: | 412,59790 Kč |

