Isolated Module DC DC Converter 2 Output 12V -12V 650mA, 650mA 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 650mA, 650mA 18V - 76V Input
TDK-Lambda CCG Series

CCG15-48-12D

DigiKey Part Number
285-CCG15-48-12D-ND
Manufacturer
Manufacturer Product Number
CCG15-48-12D
Description
DC DC CONVERTER +/-12V 16W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 650mA, 650mA 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG15-48-12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
650mA, 650mA
Power (Watts)
16 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1641,49000 Kč641,49 Kč
10607,72400 Kč6 077,24 Kč
25594,70520 Kč14 867,63 Kč
50585,03360 Kč29 251,68 Kč
100575,50270 Kč57 550,27 Kč
250563,12604 Kč140 781,51 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:641,49000 Kč
Unit Price with VAT:776,20290 Kč