


CCG10-24-15SF | |
|---|---|
DigiKey Part Number | 285-CCG10-24-15SF-ND |
Manufacturer | |
Manufacturer Product Number | CCG10-24-15SF |
Description | DC DC CONVERTER 15V 10.5W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 700mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG10-24-15SF Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 700mA | Standard Number 62368-1 |
Power (Watts) 11 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,12000 Kč | 705,12 Kč |
| 10 | 667,83500 Kč | 6 678,35 Kč |
| 25 | 653,53640 Kč | 16 338,41 Kč |
| 50 | 642,90420 Kč | 32 145,21 Kč |
| 100 | 632,43260 Kč | 63 243,26 Kč |
| 250 | 618,82940 Kč | 154 707,35 Kč |
| Unit Price without VAT: | 705,12000 Kč |
|---|---|
| Unit Price with VAT: | 853,19520 Kč |

