


CC6-2412SR-E | |
|---|---|
DigiKey Part Number | 445-3293-ND |
Manufacturer | |
Manufacturer Product Number | CC6-2412SR-E |
Description | DC DC CONVERTER 12-15V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12 ~ 15V 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC6-2412SR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,07000 Kč | 477,07 Kč |
| 10 | 451,94000 Kč | 4 519,40 Kč |
| 25 | 442,26840 Kč | 11 056,71 Kč |
| 50 | 435,07440 Kč | 21 753,72 Kč |
| 100 | 427,99170 Kč | 42 799,17 Kč |
| 250 | 418,79336 Kč | 104 698,34 Kč |
| 500 | 411,95682 Kč | 205 978,41 Kč |
| Unit Price without VAT: | 477,07000 Kč |
|---|---|
| Unit Price with VAT: | 577,25470 Kč |


