


CC3-4812DR-E | |
|---|---|
DigiKey Part Number | 445-3321-ND |
Manufacturer | |
Manufacturer Product Number | CC3-4812DR-E |
Description | DC DC CNVRTR +/-12V TO +/-15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 125mA, 125mA 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC3-4812DR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12 ~ -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,27000 Kč | 363,27 Kč |
| 10 | 344,11500 Kč | 3 441,15 Kč |
| 25 | 336,74920 Kč | 8 418,73 Kč |
| 50 | 331,27280 Kč | 16 563,64 Kč |
| 100 | 325,88270 Kč | 32 588,27 Kč |
| 250 | 318,88152 Kč | 79 720,38 Kč |
| 500 | 313,67946 Kč | 156 839,73 Kč |
| Unit Price without VAT: | 363,27000 Kč |
|---|---|
| Unit Price with VAT: | 439,55670 Kč |




