Isolated Module DC DC Converter 1 Output 3.3V 800mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 800mA 9V - 18V Input
Industrial Power Supply Product Range Overview Video

CC3-1203SR-E

DigiKey Part Number
445-2469-ND
Manufacturer
Manufacturer Product Number
CC3-1203SR-E
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 800mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
CC3-1203SR-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
800mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
500 V
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
7-SMD Module
Voltage - Input (Min)
9V
Size / Dimension
0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)
Voltage - Input (Max)
18V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1360,80000 Kč360,80 Kč
10341,78000 Kč3 417,80 Kč
25334,46400 Kč8 361,60 Kč
50329,02480 Kč16 451,24 Kč
100323,67110 Kč32 367,11 Kč
250316,71748 Kč79 179,37 Kč
500311,55072 Kč155 775,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:360,80000 Kč
Unit Price with VAT:436,56800 Kč