CC7-SMD22-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC7-SMD22-SERIES
Industrial Power Supply Product Range Overview Video

CC3-0512DR-E

DigiKey Part Number
445-3318-ND
Manufacturer
Manufacturer Product Number
CC3-0512DR-E
Description
DC DC CNVRTR +/-12V TO +/-15V 3W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 125mA, 125mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
CC3-0512DR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12 ~ -15V
Voltage - Output 3
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1261,44000 Kč261,44 Kč
10251,96900 Kč2 519,69 Kč
25235,54960 Kč5 888,74 Kč
50223,76160 Kč11 188,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:261,44000 Kč
Unit Price with VAT:316,34240 Kč