

CC3-0505SR-E | |
|---|---|
DigiKey Part Number | 445-3278-ND |
Manufacturer | |
Manufacturer Product Number | CC3-0505SR-E |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC3-0505SR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,71000 Kč | 258,71 Kč |
| 10 | 249,33500 Kč | 2 493,35 Kč |
| 25 | 233,08760 Kč | 5 827,19 Kč |
| 50 | 221,42300 Kč | 11 071,15 Kč |
| Unit Price without VAT: | 258,71000 Kč |
|---|---|
| Unit Price with VAT: | 313,03910 Kč |


