


CC1R5-1205SF-E | |
|---|---|
DigiKey Part Number | 445-2452-ND |
Manufacturer | |
Manufacturer Product Number | CC1R5-1205SF-E |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC1R5-1205SF-E Models |
Category | Current - Output (Max) 300mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,67000 Kč | 350,67 Kč |
| 10 | 332,08300 Kč | 3 320,83 Kč |
| 25 | 324,98200 Kč | 8 124,55 Kč |
| 50 | 319,69460 Kč | 15 984,73 Kč |
| 100 | 314,49540 Kč | 31 449,54 Kč |
| 250 | 307,73912 Kč | 76 934,78 Kč |
| 500 | 302,71850 Kč | 151 359,25 Kč |
| Unit Price without VAT: | 350,67000 Kč |
|---|---|
| Unit Price with VAT: | 424,31070 Kč |


