Isolated Module DC DC Converter 1 Output 3.3V 4.5A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC15-4803SFH-E

DigiKey Part Number
CC15-4803SFH-E-ND
Manufacturer
Manufacturer Product Number
CC15-4803SFH-E
Description
DC DC CONVERTER 3.3V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4.5A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.5A
Power (Watts)
15 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
20-DIP Module, 17 Leads
Size / Dimension
1.51" L x 1.17" W x 0.27" H (38.4mm x 29.6mm x 6.8mm)
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
101 082,53100 Kč10 825,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 082,53100 Kč
Unit Price with VAT:1 309,86251 Kč