Isolated Module DC DC Converter 1 Output 12 ~ 15V 800mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12 ~ 15V 800mA 4.5V - 9V Input
Industrial Power Supply Product Range Overview Video

CC10-0512SF-E

DigiKey Part Number
445-2433-ND
Manufacturer
Manufacturer Product Number
CC10-0512SF-E
Description
DC DC CONVERTER 12-15V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12 ~ 15V 800mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
CC10-0512SF-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
800mA
Power (Watts)
10 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1744,59000 Kč744,59 Kč
10705,19700 Kč7 051,97 Kč
25690,09520 Kč17 252,38 Kč
50678,86540 Kč33 943,27 Kč
100667,80570 Kč66 780,57 Kč
250653,44348 Kč163 360,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:744,59000 Kč
Unit Price with VAT:900,95390 Kč