
MD-54001-D58 | |
|---|---|
DigiKey Part Number | 1428-MD-54001-D58-ND |
Manufacturer | |
Manufacturer Product Number | MD-54001-D58 |
Description | SMARTSOUND ONE EVALUATION BOARD |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 872,66000 Kč | 3 872,66 Kč |
| Unit Price without VAT: | 3 872,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 685,91860 Kč |







