60 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional ( -38dB ±2dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INMP510ACEZ-R0

DigiKey Part Number
1428-1033-2-ND - Tape & Reel (TR)
1428-1033-1-ND - Cut Tape (CT)
1428-1033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INMP510ACEZ-R0
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
60 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-38dB ±2dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
INMP510ACEZ-R0 Models
Product Attributes
Filter Similar Products
Category
S/N Ratio
65dB
Manufacturer
TDK InvenSense
Impedance
350 Ohms
Series
Voltage Range
1.5 V ~ 3.63 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
250 µA
Part Status
Last Time Buy
Port Location
Bottom
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Analog
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)
Direction
Omnidirectional
Height (Max)
0.043" (1.10mm)
Frequency Range
60 Hz ~ 20 kHz
Shape
Rectangular
Sensitivity
-38dB ±2dB @ 94dB SPL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 15.06.2026
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00041,39126 Kč413 912,60 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč