80 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.62 V ~ 3.63 V Omnidirectional ( -38dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS-40800

DigiKey Part Number
1428-ICS-40800TR-ND - Tape & Reel (TR)
1428-ICS-40800CT-ND - Cut Tape (CT)
1428-ICS-40800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICS-40800
Description
ANALOG DUAL PORT LOW POWER MEMS
Customer Reference
Detailed Description
80 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.62 V ~ 3.63 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
ICS-40800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
80 Hz ~ 20 kHz
Sensitivity
-38dB ±1dB @ 94dB SPL
S/N Ratio
70dB
Impedance
338 Ohms
Voltage Range
1.62 V ~ 3.63 V
Current - Supply
155 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 321
Check for Additional Incoming Stock
Last Time Buy Date: 15.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1050,31100 Kč503,11 Kč
2545,82600 Kč1 145,65 Kč
5042,73100 Kč2 136,55 Kč
10039,88360 Kč3 988,36 Kč
25038,87316 Kč9 718,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00031,75948 Kč158 797,40 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč