
EV_IIM-42352 | |
|---|---|
DigiKey Part Number | 1428-EV_IIM-42352-ND |
Manufacturer | |
Manufacturer Product Number | EV_IIM-42352 |
Description | EVAL BOARD FOR IIM-42352 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IIM-42352 SmartIndustrial™ Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, I3C, Serial, SPI |
Manufacturer TDK InvenSense | Sensitivity 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g |
Series | Voltage - Supply 1.71V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part IIM-42352 |
Sensing Range ±2g, ±4g, ±8g, ±16g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 302,84000 Kč | 1 302,84 Kč |
| Unit Price without VAT: | 1 302,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 576,43640 Kč |




