
EV_ICM-20602 | |
|---|---|
DigiKey Part Number | 1428-1068-ND |
Manufacturer | |
Manufacturer Product Number | EV_ICM-20602 |
Description | ICM-20602 EVALUATION BOARD |
Customer Reference | |
Detailed Description | ICM-20602 - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.45V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ICM-20602 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,39000 Kč | 681,39 Kč |
| Unit Price without VAT: | 681,39000 Kč |
|---|---|
| Unit Price with VAT: | 824,48190 Kč |


