IIM-46234 - Accelerometer, Gyroscope, Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-46234

DigiKey Part Number
1428-DK-46234-ND
Manufacturer
Manufacturer Product Number
DK-46234
Description
EVAL BOARD FOR IIM-46234
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
IIM-46234 - Accelerometer, Gyroscope, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Temperature
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
IIM-46234
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 127,16000 Kč10 127,16 Kč
Manufacturers Standard Package
Unit Price without VAT:10 127,16000 Kč
Unit Price with VAT:12 253,86360 Kč