


DK-20789 | |
|---|---|
DigiKey Part Number | 1428-1131-ND |
Manufacturer | |
Manufacturer Product Number | DK-20789 |
Description | DEVELOPMENT BOARD FOR ICM-20789 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | ICM-20789 - Accelerometer, Gyroscope, Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Pressure | |
Sensing Range | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | ICM-20789 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,80000 Kč | 2 078,80 Kč |
| Unit Price without VAT: | 2 078,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,34800 Kč |

