IAM-20680 - Accelerometer, Gyroscope Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IAM-20680 - Accelerometer, Gyroscope Sensor Evaluation Board
SmartMotion by InvenSense, a TDK group company

DK-20680A

DigiKey Part Number
1428-1137-ND
Manufacturer
Manufacturer Product Number
DK-20680A
Description
EVAL BOARD FOR IAM-20680
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
IAM-20680 - Accelerometer, Gyroscope Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, Gyroscope
Sensing Range
±2g, ±4g, ±8g, ±16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec
Interface
I2C, Serial, SPI
Sensitivity
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 131 LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s
Voltage - Supply
1.71V ~ 3.6V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
IAM-20680
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 805,18000 Kč4 805,18 Kč
54 498,40200 Kč22 492,01 Kč
104 384,02500 Kč43 840,25 Kč
254 247,08920 Kč106 177,23 Kč
504 153,29100 Kč207 664,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4 805,18000 Kč
Unit Price with VAT:5 814,26780 Kč