
DK-20602 | |
|---|---|
DigiKey Part Number | 1428-1129-ND |
Manufacturer | |
Manufacturer Product Number | DK-20602 |
Description | EVAL BOARD FOR ICM-20602 |
Customer Reference | |
Detailed Description | ICM-20602 - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±2g, ±4g, ±8g, ±16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C, Serial, SPI | |
Sensitivity | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 131 LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | ICM-20602 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,80000 Kč | 2 078,80 Kč |
| Unit Price without VAT: | 2 078,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,34800 Kč |

