
DK-10125 | |
|---|---|
DigiKey Part Number | 1428-DK-10125-ND |
Manufacturer | |
Manufacturer Product Number | DK-10125 |
Description | ICP-10125 DEVELOPMENT BOARD |
Customer Reference | |
Detailed Description | ICP-10125 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensor Type | Pressure | |
Sensing Range | 300 ~ 1100 hPa | |
Interface | I2C, Serial | |
Sensitivity | ±1Pa | |
Voltage - Supply | 1.71V ~ 1.89V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | ICP-10125 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 081,51480 Kč | 52 037,87 Kč |
| Unit Price without VAT: | 2 081,51480 Kč |
|---|---|
| Unit Price with VAT: | 2 518,63291 Kč |


